
RC2512JK-0727KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0727KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0727KLCT-ND - Cut Tape (CT) 13-RC2512JK-0727KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0727KL |
Description | RES 27K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0727KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.07640 | £1.91 |
| 50 | £0.06540 | £3.27 |
| 100 | £0.05680 | £5.68 |
| 250 | £0.04820 | £12.05 |
| 500 | £0.04320 | £21.60 |
| 1,000 | £0.03924 | £39.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03171 | £126.84 |
| 8,000 | £0.02984 | £238.72 |
| 12,000 | £0.02893 | £347.16 |
| 20,000 | £0.02794 | £558.80 |
| 28,000 | £0.02738 | £766.64 |
| 40,000 | £0.02684 | £1,073.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

