RC2512JK-0724RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11,146
Unit Price: £0.29000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.05337
Datasheet

Upgrade


YAGEO
In Stock: 15,071
Unit Price: £0.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.04948
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.19631
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.11281
Datasheet

Similar


Bourns Inc.
In Stock: 7,432
Unit Price: £0.41000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.18164
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.18848
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,321
Unit Price: £0.18000
Datasheet
24 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0724RL

DigiKey Part Number
13-RC2512JK-0724RLTR-ND - Tape & Reel (TR)
13-RC2512JK-0724RLCT-ND - Cut Tape (CT)
13-RC2512JK-0724RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0724RL
Description
RES 24 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0724RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.09600£0.96
25£0.07720£1.93
50£0.06600£3.30
100£0.05740£5.74
250£0.04864£12.16
500£0.04360£21.80
1,000£0.03961£39.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03201£128.04
8,000£0.03012£240.96
12,000£0.02920£350.40
20,000£0.02821£564.20
28,000£0.02763£773.64
40,000£0.02709£1,083.60
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800