Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC2512JK-0724RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0724RLTR-ND - Tape & Reel (TR) 13-RC2512JK-0724RLCT-ND - Cut Tape (CT) 13-RC2512JK-0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0724RL |
Description | RES 24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0724RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.07720 | £1.93 |
| 50 | £0.06600 | £3.30 |
| 100 | £0.05740 | £5.74 |
| 250 | £0.04864 | £12.16 |
| 500 | £0.04360 | £21.80 |
| 1,000 | £0.03961 | £39.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03201 | £128.04 |
| 8,000 | £0.03012 | £240.96 |
| 12,000 | £0.02920 | £350.40 |
| 20,000 | £0.02821 | £564.20 |
| 28,000 | £0.02763 | £773.64 |
| 40,000 | £0.02709 | £1,083.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |








