1.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-071R3L

DigiKey Part Number
13-RC2512JK-071R3LTR-ND - Tape & Reel (TR)
13-RC2512JK-071R3LCT-ND - Cut Tape (CT)
13-RC2512JK-071R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-071R3L
Description
RES 1.3 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-071R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,769
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.15300£1.53
25£0.12520£3.13
50£0.10920£5.46
100£0.09670£9.67
250£0.08400£21.00
500£0.07668£38.34
1,000£0.07088£70.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05905£236.20
8,000£0.05629£450.32
12,000£0.05495£659.40
20,000£0.05349£1,069.80
28,000£0.05266£1,474.48
40,000£0.05187£2,074.80
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600