30 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-7W30RL

DigiKey Part Number
13-RC2512FK-7W30RLTR-ND - Tape & Reel (TR)
13-RC2512FK-7W30RLCT-ND - Cut Tape (CT)
13-RC2512FK-7W30RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-7W30RL
Description
RES 30 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-7W30RL Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.26000£2.60
25£0.21840£5.46
50£0.19440£9.72
100£0.17560£17.56
250£0.15660£39.15
500£0.14556£72.78
1,000£0.13679£136.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.11724£468.96
8,000£0.11307£904.56
12,000£0.11104£1,332.48
20,000£0.10884£2,176.80
28,000£0.10758£3,012.24
40,000£0.10638£4,255.20
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800