3.01 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-073K01L

DigiKey Part Number
13-RC2512FK-073K01LTR-ND - Tape & Reel (TR)
13-RC2512FK-073K01LCT-ND - Cut Tape (CT)
13-RC2512FK-073K01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-073K01L
Description
RES 3.01K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-073K01L Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.12000£1.20
25£0.09720£2.43
50£0.08400£4.20
100£0.07370£7.37
250£0.06328£15.82
500£0.05724£28.62
1,000£0.05247£52.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04308£172.32
8,000£0.04082£326.56
12,000£0.03971£476.52
20,000£0.03852£770.40
28,000£0.03783£1,059.24
40,000£0.03718£1,487.20
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400