
RC2512FK-0737R4L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0737R4LTR-ND - Tape & Reel (TR) 13-RC2512FK-0737R4LCT-ND - Cut Tape (CT) 13-RC2512FK-0737R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0737R4L |
Description | RES 37.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0737R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12100 | £1.21 |
| 25 | £0.09800 | £2.45 |
| 50 | £0.08480 | £4.24 |
| 100 | £0.07440 | £7.44 |
| 250 | £0.06388 | £15.97 |
| 500 | £0.05778 | £28.89 |
| 1,000 | £0.05296 | £52.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04348 | £173.92 |
| 8,000 | £0.04120 | £329.60 |
| 12,000 | £0.04008 | £480.96 |
| 20,000 | £0.03888 | £777.60 |
| 28,000 | £0.03818 | £1,069.04 |
| 40,000 | £0.03753 | £1,501.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

