24 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0724RL

DigiKey Part Number
13-RC2010JK-0724RLTR-ND - Tape & Reel (TR)
13-RC2010JK-0724RLCT-ND - Cut Tape (CT)
13-RC2010JK-0724RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0724RL
Description
RES 24 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0724RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07000£0.70
25£0.05520£1.38
50£0.04700£2.35
100£0.04020£4.02
250£0.03352£8.38
500£0.02968£14.84
1,000£0.02661£26.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02100£84.00
8,000£0.01955£156.40
12,000£0.01885£226.20
20,000£0.01809£361.80
28,000£0.01765£494.20
40,000£0.01724£689.60
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800