
RC2010FK-0766R5L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0766R5LTR-ND - Tape & Reel (TR) 13-RC2010FK-0766R5LCT-ND - Cut Tape (CT) 13-RC2010FK-0766R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0766R5L |
Description | RES 66.5 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0766R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.06800 | £1.70 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05000 | £5.00 |
| 250 | £0.04216 | £10.54 |
| 500 | £0.03760 | £18.80 |
| 1,000 | £0.03400 | £34.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02723 | £108.92 |
| 8,000 | £0.02553 | £204.24 |
| 12,000 | £0.02470 | £296.40 |
| 20,000 | £0.02380 | £476.00 |
| 28,000 | £0.02328 | £651.84 |
| 40,000 | £0.02279 | £911.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

