470 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218JK-07470RL

DigiKey Part Number
13-RC1218JK-07470RLTR-ND - Tape & Reel (TR)
13-RC1218JK-07470RLCT-ND - Cut Tape (CT)
13-RC1218JK-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218JK-07470RL
Description
RES 470 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218JK-07470RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3,157
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.12200£1.22
25£0.09920£2.48
50£0.08560£4.28
100£0.07510£7.51
250£0.06448£16.12
500£0.05838£29.19
1,000£0.05353£53.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04397£175.88
8,000£0.04167£333.36
12,000£0.04055£486.60
20,000£0.03933£786.60
28,000£0.03864£1,081.92
40,000£0.03798£1,519.20
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600