
RC1218JK-073R3L | |
|---|---|
DigiKey Part Number | 13-RC1218JK-073R3LTR-ND - Tape & Reel (TR) 13-RC1218JK-073R3LCT-ND - Cut Tape (CT) 13-RC1218JK-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-073R3L |
Description | RES 3.3 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-073R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19600 | £1.96 |
| 25 | £0.16280 | £4.07 |
| 50 | £0.14340 | £7.17 |
| 100 | £0.12830 | £12.83 |
| 250 | £0.11288 | £28.22 |
| 500 | £0.10396 | £51.98 |
| 1,000 | £0.09688 | £96.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08187 | £327.48 |
| 8,000 | £0.07851 | £628.08 |
| 12,000 | £0.07687 | £922.44 |
| 20,000 | £0.07509 | £1,501.80 |
| 28,000 | £0.07408 | £2,074.24 |
| 40,000 | £0.07311 | £2,924.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

