1 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218JK-071RL

DigiKey Part Number
13-RC1218JK-071RLTR-ND - Tape & Reel (TR)
13-RC1218JK-071RLCT-ND - Cut Tape (CT)
13-RC1218JK-071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218JK-071RL
Description
RES 1 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218JK-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.19600£1.96
25£0.16280£4.07
50£0.14340£7.17
100£0.12830£12.83
250£0.11288£28.22
500£0.10396£51.98
1,000£0.09688£96.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08187£327.48
8,000£0.07851£628.08
12,000£0.07687£922.44
20,000£0.07509£1,501.80
28,000£0.07408£2,074.24
40,000£0.07311£2,924.40
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800