
RC1218FK-0747KL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-0747KLTR-ND - Tape & Reel (TR) 13-RC1218FK-0747KLCT-ND - Cut Tape (CT) 13-RC1218FK-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-0747KL |
Description | RES 47K OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17200 | £1.72 |
| 25 | £0.14160 | £3.54 |
| 50 | £0.12440 | £6.22 |
| 100 | £0.11050 | £11.05 |
| 250 | £0.09656 | £24.14 |
| 500 | £0.08854 | £44.27 |
| 1,000 | £0.08216 | £82.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06892 | £275.68 |
| 8,000 | £0.06589 | £527.12 |
| 12,000 | £0.06441 | £772.92 |
| 20,000 | £0.06281 | £1,256.20 |
| 28,000 | £0.06189 | £1,732.92 |
| 40,000 | £0.06103 | £2,441.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

