1 MOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-071ML

DigiKey Part Number
13-RC1218FK-071MLTR-ND - Tape & Reel (TR)
13-RC1218FK-071MLCT-ND - Cut Tape (CT)
13-RC1218FK-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-071ML
Description
RES 1M OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.17200£1.72
25£0.14160£3.54
50£0.12440£6.22
100£0.11050£11.05
250£0.09656£24.14
500£0.08854£44.27
1,000£0.08216£82.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06892£275.68
8,000£0.06589£527.12
12,000£0.06441£772.92
20,000£0.06281£1,256.20
28,000£0.06189£1,732.92
40,000£0.06103£2,441.20
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200