
RC1218DK-074K02L | |
|---|---|
DigiKey Part Number | RC1218DK-074K02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1218DK-074K02L |
Description | RES 4.02K OHM 0.5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218DK-074K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14119 | £564.76 |
| Unit Price without VAT: | £0.14119 |
|---|---|
| Unit Price with VAT: | £0.16943 |

