
RC1210JR-0733KL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0733KLTR-ND - Tape & Reel (TR) 13-RC1210JR-0733KLCT-ND - Cut Tape (CT) 13-RC1210JR-0733KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0733KL |
Description | RES 33K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0733KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.04200 | £1.05 |
| 50 | £0.03540 | £1.77 |
| 100 | £0.02990 | £2.99 |
| 250 | £0.02456 | £6.14 |
| 500 | £0.02150 | £10.75 |
| 1,000 | £0.01906 | £19.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01432 | £71.60 |
| 10,000 | £0.01325 | £132.50 |
| 15,000 | £0.01274 | £191.10 |
| 25,000 | £0.01217 | £304.25 |
| 35,000 | £0.01185 | £414.75 |
| 50,000 | £0.01155 | £577.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

