330 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-07330RL

DigiKey Part Number
13-RC1210JR-07330RLTR-ND - Tape & Reel (TR)
13-RC1210JR-07330RLCT-ND - Cut Tape (CT)
13-RC1210JR-07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-07330RL
Description
RES 330 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-07330RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 40,687
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.05500£0.55
25£0.04200£1.05
50£0.03540£1.77
100£0.02990£2.99
250£0.02456£6.14
500£0.02150£10.75
1,000£0.01906£19.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01432£71.60
10,000£0.01325£132.50
15,000£0.01274£191.10
25,000£0.01217£304.25
35,000£0.01185£414.75
50,000£0.01155£577.50
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200