150 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-07150KL

DigiKey Part Number
13-RC1210JR-07150KLTR-ND - Tape & Reel (TR)
13-RC1210JR-07150KLCT-ND - Cut Tape (CT)
13-RC1210JR-07150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-07150KL
Description
RES SMD 150K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-07150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,788
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.05500£0.55
25£0.04200£1.05
50£0.03540£1.77
100£0.02990£2.99
250£0.02456£6.14
500£0.02150£10.75
1,000£0.01906£19.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01432£71.60
10,000£0.01325£132.50
15,000£0.01274£191.10
25,000£0.01217£304.25
35,000£0.01185£414.75
50,000£0.01155£577.50
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200