
RC1210FR-07499RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07499RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07499RLCT-ND - Cut Tape (CT) 13-RC1210FR-07499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07499RL |
Description | RES 499 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07499RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04320 | £1.08 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03100 | £3.10 |
| 250 | £0.02544 | £6.36 |
| 500 | £0.02228 | £11.14 |
| 1,000 | £0.01979 | £19.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01491 | £74.55 |
| 10,000 | £0.01381 | £138.10 |
| 15,000 | £0.01328 | £199.20 |
| 25,000 | £0.01271 | £317.75 |
| 35,000 | £0.01238 | £433.30 |
| 50,000 | £0.01206 | £603.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

