
RC1206JR-10750RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-10750RLTR-ND - Tape & Reel (TR) 13-RC1206JR-10750RLCT-ND - Cut Tape (CT) 13-RC1206JR-10750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-10750RL |
Description | RES 750 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-10750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.01840 | £0.92 |
| 100 | £0.01530 | £1.53 |
| 250 | £0.01208 | £3.02 |
| 500 | £0.01030 | £5.15 |
| 1,000 | £0.00887 | £8.87 |
| 5,000 | £0.00663 | £33.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00565 | £56.50 |
| 20,000 | £0.00516 | £103.20 |
| 30,000 | £0.00493 | £147.90 |
| 50,000 | £0.00467 | £233.50 |
| 70,000 | £0.00452 | £316.40 |
| 100,000 | £0.00439 | £439.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

