
RC1206FR-7W2R7L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W2R7LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W2R7LCT-ND - Cut Tape (CT) 13-RC1206FR-7W2R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W2R7L |
Description | RES 2.7 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W2R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08000 | £0.80 |
| 25 | £0.06360 | £1.59 |
| 50 | £0.05380 | £2.69 |
| 100 | £0.04640 | £4.64 |
| 250 | £0.03900 | £9.75 |
| 500 | £0.03468 | £17.34 |
| 1,000 | £0.03128 | £31.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02436 | £121.80 |
| 10,000 | £0.02287 | £228.70 |
| 15,000 | £0.02214 | £332.10 |
| 25,000 | £0.02135 | £533.75 |
| 35,000 | £0.02090 | £731.50 |
| 50,000 | £0.02047 | £1,023.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

