
RC1206FR-7W1ML | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W1MLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W1MLCT-ND - Cut Tape (CT) 13-RC1206FR-7W1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W1ML |
Description | RES 1 MOHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W1ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.04600 | £2.30 |
| 100 | £0.03950 | £3.95 |
| 250 | £0.03288 | £8.22 |
| 500 | £0.02906 | £14.53 |
| 1,000 | £0.02604 | £26.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02003 | £100.15 |
| 10,000 | £0.01870 | £187.00 |
| 15,000 | £0.01806 | £270.90 |
| 25,000 | £0.01736 | £434.00 |
| 35,000 | £0.01696 | £593.60 |
| 50,000 | £0.01659 | £829.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

