
RC1206FR-077R15L | |
|---|---|
DigiKey Part Number | 311-7.15FRTR-ND - Tape & Reel (TR) 311-7.15FRCT-ND - Cut Tape (CT) 311-7.15FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-077R15L |
Description | RES 7.15 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-077R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04040 | £1.01 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.02850 | £2.85 |
| 250 | £0.02336 | £5.84 |
| 500 | £0.02038 | £10.19 |
| 1,000 | £0.01805 | £18.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01350 | £67.50 |
| 10,000 | £0.01247 | £124.70 |
| 15,000 | £0.01197 | £179.55 |
| 25,000 | £0.01143 | £285.75 |
| 35,000 | £0.01113 | £389.55 |
| 50,000 | £0.01083 | £541.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

