6.98 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-076R98L

DigiKey Part Number
311-6.98FRTR-ND - Tape & Reel (TR)
311-6.98FRCT-ND - Cut Tape (CT)
311-6.98FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-076R98L
Description
RES 6.98 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.98 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-076R98L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,445
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05200£0.52
25£0.04000£1.00
50£0.03340£1.67
100£0.02820£2.82
250£0.02316£5.79
500£0.02020£10.10
1,000£0.01788£17.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01337£66.85
10,000£0.01236£123.60
15,000£0.01186£177.90
25,000£0.01133£283.25
35,000£0.01102£385.70
50,000£0.01073£536.50
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000