
RC1206FR-075R9L | |
|---|---|
DigiKey Part Number | 311-5.90FRTR-ND - Tape & Reel (TR) 311-5.90FRCT-ND - Cut Tape (CT) 311-5.90FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-075R9L |
Description | RES 5.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-075R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04000 | £1.00 |
| 50 | £0.03340 | £1.67 |
| 100 | £0.02820 | £2.82 |
| 250 | £0.02316 | £5.79 |
| 500 | £0.02020 | £10.10 |
| 1,000 | £0.01788 | £17.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01337 | £66.85 |
| 10,000 | £0.01236 | £123.60 |
| 15,000 | £0.01186 | £177.90 |
| 25,000 | £0.01133 | £283.25 |
| 35,000 | £0.01102 | £385.70 |
| 50,000 | £0.01073 | £536.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

