
RC1206FR-07174KL | |
|---|---|
DigiKey Part Number | 311-174KFRTR-ND - Tape & Reel (TR) 311-174KFRCT-ND - Cut Tape (CT) 311-174KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07174KL |
Description | RES 174K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07174KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02480 | £0.62 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01680 | £1.68 |
| 250 | £0.01344 | £3.36 |
| 500 | £0.01148 | £5.74 |
| 1,000 | £0.00994 | £9.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00708 | £35.40 |
| 10,000 | £0.00641 | £64.10 |
| 15,000 | £0.00609 | £91.35 |
| 25,000 | £0.00574 | £143.50 |
| 35,000 | £0.00554 | £193.90 |
| 50,000 | £0.00535 | £267.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

