
RC0805JR-0743ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0743MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0743MLCT-ND - Cut Tape (CT) 13-RC0805JR-0743MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0743ML |
Description | RES 43M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0743ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01909 | £95.45 |
| 10,000 | £0.01781 | £178.10 |
| 15,000 | £0.01719 | £257.85 |
| 25,000 | £0.01651 | £412.75 |
| 35,000 | £0.01612 | £564.20 |
| 50,000 | £0.01576 | £788.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02800 | £0.70 |
| 50 | £0.02520 | £1.26 |
| 100 | £0.02480 | £2.48 |
| 250 | £0.02440 | £6.10 |
| 500 | £0.02350 | £11.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05280 | £1.32 |
| 50 | £0.04440 | £2.22 |
| 100 | £0.03800 | £3.80 |
| 250 | £0.03152 | £7.88 |
| 500 | £0.02784 | £13.92 |
| 1,000 | £0.02491 | £24.91 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

