Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0805JR-07100KP | |
|---|---|
DigiKey Part Number | 13-RC0805JR-07100KPTR-ND - Tape & Reel (TR) 13-RC0805JR-07100KPCT-ND - Cut Tape (CT) 13-RC0805JR-07100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-07100KP |
Description | RES 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02560 | £0.64 |
| 50 | £0.02100 | £1.05 |
| 100 | £0.01760 | £1.76 |
| 250 | £0.01408 | £3.52 |
| 500 | £0.01202 | £6.01 |
| 1,000 | £0.01044 | £10.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00747 | £37.35 |
| 10,000 | £0.00678 | £67.80 |
| 15,000 | £0.00644 | £96.60 |
| 25,000 | £0.00608 | £152.00 |
| 35,000 | £0.00587 | £205.45 |
| 50,000 | £0.00568 | £284.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



