
RC0805FR-072R94L | |
|---|---|
DigiKey Part Number | 311-2.94CRTR-ND - Tape & Reel (TR) 311-2.94CRCT-ND - Cut Tape (CT) 311-2.94CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R94L |
Description | RES 2.94 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072R94L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.02800 | £0.70 |
| 50 | £0.02340 | £1.17 |
| 100 | £0.01940 | £1.94 |
| 250 | £0.01560 | £3.90 |
| 500 | £0.01342 | £6.71 |
| 1,000 | £0.01169 | £11.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00844 | £42.20 |
| 10,000 | £0.00769 | £76.90 |
| 15,000 | £0.00733 | £109.95 |
| 25,000 | £0.00693 | £173.25 |
| 35,000 | £0.00671 | £234.85 |
| 50,000 | £0.00649 | £324.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

