
RC0805BR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC0805BR-07100RLTR-ND - Tape & Reel (TR) 13-RC0805BR-07100RLCT-ND - Cut Tape (CT) 13-RC0805BR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805BR-07100RL |
Description | RES 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805BR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.20900 | £2.09 |
| 25 | £0.17360 | £4.34 |
| 50 | £0.15340 | £7.67 |
| 100 | £0.13750 | £13.75 |
| 250 | £0.12132 | £30.33 |
| 500 | £0.11198 | £55.99 |
| 1,000 | £0.10456 | £104.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08742 | £437.10 |
| 10,000 | £0.08414 | £841.40 |
| 15,000 | £0.08255 | £1,238.25 |
| 25,000 | £0.08081 | £2,020.25 |
| 35,000 | £0.07982 | £2,793.70 |
| 50,000 | £0.07888 | £3,944.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

