
RC0603JR-1356RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1356RLTR-ND - Tape & Reel (TR) 13-RC0603JR-1356RLCT-ND - Cut Tape (CT) 13-RC0603JR-1356RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1356RL |
Description | RES 56 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01160 | £0.29 |
| 50 | £0.00920 | £0.46 |
| 100 | £0.00750 | £0.75 |
| 250 | £0.00572 | £1.43 |
| 500 | £0.00472 | £2.36 |
| 1,000 | £0.00396 | £3.96 |
| 5,000 | £0.00275 | £13.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00201 | £40.20 |
| 40,000 | £0.00181 | £72.40 |
| 60,000 | £0.00171 | £102.60 |
| 100,000 | £0.00160 | £160.00 |
| 140,000 | £0.00154 | £215.60 |
| 200,000 | £0.00148 | £296.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

