
RC0603FR-7W10KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-7W10KLTR-ND - Tape & Reel (TR) 13-RC0603FR-7W10KLCT-ND - Cut Tape (CT) 13-RC0603FR-7W10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W10KL |
Description | RES 10K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-7W10KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.01720 | £0.43 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01140 | £1.14 |
| 250 | £0.00888 | £2.22 |
| 500 | £0.00748 | £3.74 |
| 1,000 | £0.00636 | £6.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00436 | £21.80 |
| 10,000 | £0.00389 | £38.90 |
| 15,000 | £0.00366 | £54.90 |
| 25,000 | £0.00341 | £85.25 |
| 35,000 | £0.00326 | £114.10 |
| 50,000 | £0.00313 | £156.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

