
RC0603FR-13680KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13680KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13680KLCT-ND - Cut Tape (CT) 13-RC0603FR-13680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13680KL |
Description | RES 680K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-13680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01800 | £0.18 |
| 25 | £0.01280 | £0.32 |
| 50 | £0.01020 | £0.51 |
| 100 | £0.00830 | £0.83 |
| 250 | £0.00636 | £1.59 |
| 500 | £0.00530 | £2.65 |
| 1,000 | £0.00447 | £4.47 |
| 5,000 | £0.00314 | £15.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00232 | £46.40 |
| 40,000 | £0.00210 | £84.00 |
| 60,000 | £0.00199 | £119.40 |
| 100,000 | £0.00187 | £187.00 |
| 140,000 | £0.00180 | £252.00 |
| 200,000 | £0.00174 | £348.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

