
RC0603FR-131KP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-131KPTR-ND - Tape & Reel (TR) 13-RC0603FR-131KPCT-ND - Cut Tape (CT) 13-RC0603FR-131KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-131KP |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.01840 | £0.46 |
| 50 | £0.01480 | £0.74 |
| 100 | £0.01210 | £1.21 |
| 250 | £0.00952 | £2.38 |
| 500 | £0.00804 | £4.02 |
| 1,000 | £0.00686 | £6.86 |
| 5,000 | £0.00501 | £25.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00383 | £76.60 |
| 40,000 | £0.00351 | £140.40 |
| 60,000 | £0.00336 | £201.60 |
| 100,000 | £0.00319 | £319.00 |
| 140,000 | £0.00309 | £432.60 |
| 200,000 | £0.00300 | £600.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

