
RC0603FR-079R31L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-079R31LTR-ND - Tape & Reel (TR) 13-RC0603FR-079R31LCT-ND - Cut Tape (CT) 13-RC0603FR-079R31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-079R31L |
Description | RES 9.31 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.31 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-079R31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01640 | £0.82 |
| 100 | £0.01350 | £1.35 |
| 250 | £0.01064 | £2.66 |
| 500 | £0.00902 | £4.51 |
| 1,000 | £0.00774 | £7.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00539 | £26.95 |
| 10,000 | £0.00485 | £48.50 |
| 15,000 | £0.00458 | £68.70 |
| 25,000 | £0.00429 | £107.25 |
| 35,000 | £0.00412 | £144.20 |
| 50,000 | £0.00397 | £198.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

