YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-073K6P

DigiKey Part Number
13-RC0603FR-073K6PTR-ND - Tape & Reel (TR)
13-RC0603FR-073K6PCT-ND - Cut Tape (CT)
13-RC0603FR-073K6PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-073K6P
Description
RES 3.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
25£0.01840£0.46
50£0.01480£0.74
100£0.01210£1.21
250£0.00952£2.38
500£0.00804£4.02
1,000£0.00686£6.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00473£23.65
10,000£0.00423£42.30
15,000£0.00398£59.70
25,000£0.00372£93.00
35,000£0.00357£124.95
50,000£0.00342£171.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400