1.4 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-071M4L

DigiKey Part Number
13-RC0603FR-071M4LTR-ND - Tape & Reel (TR)
13-RC0603FR-071M4LCT-ND - Cut Tape (CT)
13-RC0603FR-071M4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-071M4L
Description
RES 1.4M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-071M4L Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 22,993
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01800£0.18
25£0.01280£0.32
50£0.01040£0.52
100£0.00840£0.84
250£0.00644£1.61
500£0.00536£2.68
1,000£0.00451£4.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00299£14.95
10,000£0.00263£26.30
15,000£0.00245£36.75
25,000£0.00226£56.50
35,000£0.00216£75.60
50,000£0.00205£102.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400