
RC0603DR-0751KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-0751KLTR-ND - Tape & Reel (TR) 13-RC0603DR-0751KLCT-ND - Cut Tape (CT) 13-RC0603DR-0751KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-0751KL |
Description | RES 51K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-0751KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 25 | £0.02400 | £0.60 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01640 | £1.64 |
| 250 | £0.01300 | £3.25 |
| 500 | £0.01112 | £5.56 |
| 1,000 | £0.00961 | £9.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00683 | £34.15 |
| 10,000 | £0.00618 | £61.80 |
| 15,000 | £0.00586 | £87.90 |
| 25,000 | £0.00552 | £138.00 |
| 35,000 | £0.00532 | £186.20 |
| 50,000 | £0.00514 | £257.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

