
RC0603BR-073K3L | |
|---|---|
DigiKey Part Number | 13-RC0603BR-073K3LTR-ND - Tape & Reel (TR) 13-RC0603BR-073K3LCT-ND - Cut Tape (CT) 13-RC0603BR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-073K3L |
Description | RES 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.06400 | £1.60 |
| 50 | £0.05460 | £2.73 |
| 100 | £0.04710 | £4.71 |
| 250 | £0.03956 | £9.89 |
| 500 | £0.03522 | £17.61 |
| 1,000 | £0.03179 | £31.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02481 | £124.05 |
| 10,000 | £0.02330 | £233.00 |
| 15,000 | £0.02256 | £338.40 |
| 25,000 | £0.02177 | £544.25 |
| 35,000 | £0.02131 | £745.85 |
| 50,000 | £0.02088 | £1,044.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

