
RC0402JR-1343KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1343KLTR-ND - Tape & Reel (TR) 13-RC0402JR-1343KLCT-ND - Cut Tape (CT) 13-RC0402JR-1343KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1343KL |
Description | RES 43K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1343KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 25 | £0.01000 | £0.25 |
| 50 | £0.00780 | £0.39 |
| 100 | £0.00630 | £0.63 |
| 250 | £0.00476 | £1.19 |
| 500 | £0.00392 | £1.96 |
| 1,000 | £0.00326 | £3.26 |
| 5,000 | £0.00223 | £11.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00138 | £69.00 |
| 100,000 | £0.00126 | £126.00 |
| 150,000 | £0.00119 | £178.50 |
| 250,000 | £0.00113 | £282.50 |
| 350,000 | £0.00109 | £381.50 |
| 500,000 | £0.00105 | £525.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

