
RC0402JR-1010KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1010KLTR-ND - Tape & Reel (TR) 13-RC0402JR-1010KLCT-ND - Cut Tape (CT) 13-RC0402JR-1010KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1010KL |
Description | RES 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1010KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 25 | £0.01000 | £0.25 |
| 50 | £0.00800 | £0.40 |
| 100 | £0.00640 | £0.64 |
| 250 | £0.00480 | £1.20 |
| 500 | £0.00396 | £1.98 |
| 1,000 | £0.00329 | £3.29 |
| 5,000 | £0.00225 | £11.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00162 | £32.40 |
| 40,000 | £0.00145 | £58.00 |
| 60,000 | £0.00136 | £81.60 |
| 100,000 | £0.00127 | £127.00 |
| 140,000 | £0.00121 | £169.40 |
| 200,000 | £0.00117 | £234.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

