
RC0402JR-071R8L | |
|---|---|
DigiKey Part Number | YAG3290TR-ND - Tape & Reel (TR) YAG3290CT-ND - Cut Tape (CT) YAG3290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-071R8L |
Description | RES 1.8 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-071R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01240 | £0.31 |
| 50 | £0.00980 | £0.49 |
| 100 | £0.00790 | £0.79 |
| 250 | £0.00604 | £1.51 |
| 500 | £0.00500 | £2.50 |
| 1,000 | £0.00420 | £4.20 |
| 5,000 | £0.00294 | £14.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00243 | £24.30 |
| 20,000 | £0.00216 | £43.20 |
| 30,000 | £0.00203 | £60.90 |
| 50,000 | £0.00188 | £94.00 |
| 70,000 | £0.00180 | £126.00 |
| 100,000 | £0.00173 | £173.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

