
RC0402FR-1313K3L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1313K3LTR-ND - Tape & Reel (TR) 13-RC0402FR-1313K3LCT-ND - Cut Tape (CT) 13-RC0402FR-1313K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1313K3L |
Description | RES 13.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1313K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 25 | £0.01120 | £0.28 |
| 50 | £0.00880 | £0.44 |
| 100 | £0.00710 | £0.71 |
| 250 | £0.00544 | £1.36 |
| 500 | £0.00448 | £2.24 |
| 1,000 | £0.00375 | £3.75 |
| 5,000 | £0.00260 | £13.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00164 | £82.00 |
| 100,000 | £0.00150 | £150.00 |
| 150,000 | £0.00143 | £214.50 |
| 250,000 | £0.00135 | £337.50 |
| 350,000 | £0.00131 | £458.50 |
| 500,000 | £0.00127 | £635.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

