
RC0402FR-071R62L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-071R62LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R62LCT-ND - Cut Tape (CT) 13-RC0402FR-071R62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071R62L |
Description | RES 1.62 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071R62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01400 | £0.35 |
| 50 | £0.01120 | £0.56 |
| 100 | £0.00910 | £0.91 |
| 250 | £0.00704 | £1.76 |
| 500 | £0.00584 | £2.92 |
| 1,000 | £0.00494 | £4.94 |
| 5,000 | £0.00351 | £17.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00292 | £29.20 |
| 20,000 | £0.00261 | £52.20 |
| 30,000 | £0.00246 | £73.80 |
| 50,000 | £0.00230 | £115.00 |
| 70,000 | £0.00221 | £154.70 |
| 100,000 | £0.00212 | £212.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

