
RC0402FR-0713K7P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0713K7PTR-ND - Tape & Reel (TR) 13-RC0402FR-0713K7PCT-ND - Cut Tape (CT) 13-RC0402FR-0713K7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0713K7P |
Description | RES 13.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.01720 | £0.43 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01140 | £1.14 |
| 250 | £0.00888 | £2.22 |
| 500 | £0.00748 | £3.74 |
| 1,000 | £0.00636 | £6.36 |
| 5,000 | £0.00462 | £23.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00389 | £38.90 |
| 20,000 | £0.00351 | £70.20 |
| 30,000 | £0.00333 | £99.90 |
| 50,000 | £0.00313 | £156.50 |
| 70,000 | £0.00302 | £211.40 |
| 100,000 | £0.00291 | £291.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

