
RC0402DR-0749R9L | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0749R9LTR-ND - Tape & Reel (TR) 13-RC0402DR-0749R9LCT-ND - Cut Tape (CT) 13-RC0402DR-0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0749R9L |
Description | RES 49.9 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 25 | £0.02400 | £0.60 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01640 | £1.64 |
| 250 | £0.01300 | £3.25 |
| 500 | £0.01112 | £5.56 |
| 1,000 | £0.00961 | £9.61 |
| 5,000 | £0.00724 | £36.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00618 | £61.80 |
| 20,000 | £0.00566 | £113.20 |
| 30,000 | £0.00541 | £162.30 |
| 50,000 | £0.00514 | £257.00 |
| 70,000 | £0.00498 | £348.60 |
| 100,000 | £0.00484 | £484.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

