


RC0201JR-073R6L | |
|---|---|
DigiKey Part Number | YAG2897TR-ND - Tape & Reel (TR) YAG2897CT-ND - Cut Tape (CT) YAG2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-073R6L |
Description | RES 3.6 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-073R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01520 | £0.38 |
| 50 | £0.01240 | £0.62 |
| 100 | £0.01010 | £1.01 |
| 250 | £0.00784 | £1.96 |
| 500 | £0.00656 | £3.28 |
| 1,000 | £0.00556 | £5.56 |
| 5,000 | £0.00399 | £19.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00334 | £33.40 |
| 20,000 | £0.00300 | £60.00 |
| 30,000 | £0.00283 | £84.90 |
| 50,000 | £0.00266 | £133.00 |
| 70,000 | £0.00255 | £178.50 |
| 100,000 | £0.00246 | £246.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

