56.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0756K2P

DigiKey Part Number
13-RC0201FR-0756K2PTR-ND - Tape & Reel (TR)
13-RC0201FR-0756K2PCT-ND - Cut Tape (CT)
13-RC0201FR-0756K2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0756K2P
Description
RES 56.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01129£112.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.04600£0.46
25£0.03520£0.88
50£0.02940£1.47
100£0.02480£2.48
250£0.02024£5.06
500£0.01764£8.82
1,000£0.01556£15.56
5,000£0.01225£61.25
Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.03400£0.34
50£0.02760£1.38
100£0.02060£2.06
500£0.01908£9.54
1,000£0.01755£17.55
5,000£0.01373£68.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000