1.74 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-071M74L

DigiKey Part Number
13-RC0201FR-071M74LTR-ND - Tape & Reel (TR)
13-RC0201FR-071M74LCT-ND - Cut Tape (CT)
13-RC0201FR-071M74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-071M74L
Description
RES 1.74M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.74 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-071M74L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
25£0.01880£0.47
50£0.01520£0.76
100£0.01260£1.26
250£0.00984£2.46
500£0.00832£4.16
1,000£0.00712£7.12
5,000£0.00522£26.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00441£44.10
20,000£0.00400£80.00
30,000£0.00380£114.00
50,000£0.00358£179.00
70,000£0.00346£242.20
100,000£0.00334£334.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400