
RC0201FR-0719K1P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0719K1PTR-ND - Tape & Reel (TR) 13-RC0201FR-0719K1PCT-ND - Cut Tape (CT) 13-RC0201FR-0719K1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0719K1P |
Description | RES 19.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03720 | £0.93 |
| 50 | £0.03120 | £1.56 |
| 100 | £0.02630 | £2.63 |
| 250 | £0.02148 | £5.37 |
| 500 | £0.01870 | £9.35 |
| 1,000 | £0.01649 | £16.49 |
| 5,000 | £0.01298 | £64.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01129 | £112.90 |
| 20,000 | £0.01052 | £210.40 |
| 30,000 | £0.01015 | £304.50 |
| 50,000 | £0.00975 | £487.50 |
| 70,000 | £0.00952 | £666.40 |
| 100,000 | £0.00930 | £930.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

